Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD817W

Transistor Output Optocoupler, 1-Element, 5000V Isolation

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817W.

IHS

Datasheet12 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FOD817W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.125
Stock
70,579
166,207
Authorized Distributors
0
6
Case/Package
DIP
DIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
4 µs
18 µs
Fall Time
-
18 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-07-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayK817P
Optocoupler, Phototransistor Output | OPTOISO 5KV TRANSISTOR 4DIP
1.65V 4.2μs 2.3μs 4μs Transistor 1 5.3KV AC 3μs 320% DIP Through hole mounting
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of onsemi FOD817W provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
4-DIP (0.400 10.16mm) 1 DC Obsolete Optoisolator Transistor Output 600% @ 5mA 5000Vrms 50mA -55C~110C
OPTOISOLATOR 5KV TRANSISTOR 4DIP
1 DIP-4 Through hole mounting 5.1mm*7mm*4mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd