Vishay K817P

Optocoupler, Phototransistor Output | OPTOISO 5KV TRANSISTOR 4DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K817P.

IHS

Datasheet8 pages12 years ago
Datasheet9 pages0 years ago

TME

_legacy Avnet

Farnell

Newark

CAD Models

Download Vishay K817P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-01-30
LTD Date2014-04-30

Related Parts

VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayTCET1100
TCET1100 Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler - DIP-4
VishayTCET1102G
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATOR 5KV TRANS 4DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK

Descriptions

Descriptions of Vishay K817P provided by its distributors.

Optocoupler, Phototransistor Output | OPTOISO 5KV TRANSISTOR 4DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:4Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:-; Product Range:
OPTO COUPLER; No. of Channels:1; Voltage, Isolation:5000V ac; Output Type:NPN Phototransistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:DIP-4; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA; Collector-to-Emitter Breakdown Voltage:70V; External Depth:7.62mm; External Length / Height:4.4mm; Input Type:Gallium Arsenide Infrared LED; Lead Spacing:2.54mm; No. of Pins:4; Optocoupler Type:Phototransistor; Power Dissipation:250mW; Row Pitch:9mm; Time, Fall:4.7µs; Time, Rise:3.0µs; Voltage, Vf Max:1.6V; Voltage, Vf Typ:1.25V; Width, External:4.75mm; Current, If CTR:5mA; Power Ouput Dissipation:150mW; Ratio, CTR Max:600%; Ratio, CTR Min:50%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K817P.
  • K817P..