Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD817300W

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box

$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817300W.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
-10.38%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayTCET1100
TCET1100 Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler - DIP-4
VishayTCET1110
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of onsemi FOD817300W provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box
Transistor Output Optocoupler, 1-Element, 5000V Isolation
FOD817 Series 5000 V 4-Pin DIP Through Hole Phototransistor Optocoupler
No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:5Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:-; Input Current:50Ma Rohs Compliant: Yes
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817300W.