Isocom SFH617A-3X

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom SFH617A-3X.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
-0.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
IsocomTIL197
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
VishayVO617A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO617A-3
Optocoupler with transistor output; VISHAY; VO617A-3; 1; 80 V; 4; SMD/SMT
VishayVO617A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Isocom SFH617A-3X provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
SFH617 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, DIP-4, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 70V; Product R
OPTOCOUPLER, DIP-4, TR. O/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:DIP-4; Operating Temperature Range:-55°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH617A3X