onsemi FOD617CSD

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R
$ 0.099
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD617CSD.

IHS

Datasheet12 pages20 years ago

Verical

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FOD617CSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-12
LTD Date2010-03-12

Related Parts

Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin SOIC Emboss T/R

Descriptions

Descriptions of onsemi FOD617CSD provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Transistor Output Optocouplers Phototransistor Output Optocoupler
4-SMD Gull Wing 1 DC Obsolete Optoisolator Transistor Output 200% @ 10mA 5000Vrms 50mA -55C~110C
TRANSISTOR OUTPUT, SURFACE MOUNT LEAD BEND, VDE, T&R
OPTOISOLATOR 5KV TRANSISTOR 4SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:SMD-4; Operating Temperature Range:-55°C to +110°C; Collector-to-Emitter Breakdown Voltage:70V; No. of Pins:4; Temp, Op. Max:110°C; Temp, Op. Min:-55°C; Termination Type:SMD; Time, Fall:3µs; Time, Rise:4µs; Ratio, CTR Max:200%; Ratio, CTR Min:100%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd