onsemi FM93C86ALM8

EEPROM, 1KX16, Serial, CMOS, PDSO8
$ 0.439
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM93C86ALM8.

IHS

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.439
$ 0.678
$ 0.678
Stock
56,952
46,847
46,847
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-01-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

8Kb £¨512 x 16£© 2.5V~5.5V 512x16 2.5V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 100Year SOP-8
EEPROM Serial-3Wire 2K-bit 128 x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
EEPROM Serial-3Wire 16K-bit 1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
EEPROM, 16X16, Serial, CMOS, PDSO8
EEPROM, 64X16, SERIAL, CMOS / EEPROM Memory IC 1Kb (64 x 16) SPI 250 kHz 8-SOIC
EEPROM, 64X16, Serial, CMOS, PDSO8

Descriptions

Descriptions of onsemi FM93C86ALM8 provided by its distributors.

EEPROM, 1KX16, Serial, CMOS, PDSO8
IC EEPROM 16KBIT MICROWIRE 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd