onsemi FM93C46LZEMT8X

EEPROM Serial-Microwire 1K-Bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM93C46LZEMT8X.

IHS

Datasheet16 pages25 years ago
Datasheet15 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.358
Stock
68,278
50,090
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi FM93C46LZEMT8X provided by its distributors.

EEPROM Serial-Microwire 1K-Bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R
EEPROM, 64X16, Serial, CMOS, PDSO8
IC EEPROM 1KBIT MICROWIRE 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd