onsemi FM93C46LMT8X

IC EEPROM 1KBIT MICROWIRE 8SOIC / EEPROM Memory IC 1Kbit Microwire 250 kHz 8-SOIC
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM93C46LMT8X.

IHS

Datasheet16 pages25 years ago
Datasheet15 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.567
$ 0.252
Stock
282,809
36,052
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Density
-
-
Access Time
-
10 ms
Frequency
-
1 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-04-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-09-30
LTD Date2003-12-31

Descriptions

Descriptions of onsemi FM93C46LMT8X provided by its distributors.

IC EEPROM 1KBIT MICROWIRE 8SOIC / EEPROM Memory IC 1Kbit Microwire 250 kHz 8-SOIC
64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd