onsemi FM93C06LM8

EEPROM, 16X16, Serial, CMOS, PDSO8
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM93C06LM8.

IHS

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.543
$ 0.241
Stock
65,273
67,203
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1999-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

8Kb £¨512 x 16£© 2.5V~5.5V 512x16 2.5V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 100Year SOP-8
EEPROM Serial-3Wire 2K-bit 128 x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
EEPROM Serial-3Wire 16K-bit 1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
EEPROM, 64X16, SERIAL, CMOS / EEPROM Memory IC 1Kb (64 x 16) SPI 250 kHz 8-SOIC
EEPROM, 64X16, Serial, CMOS, PDSO8
EEPROM, 1KX16, Serial, CMOS, PDSO8

Descriptions

Descriptions of onsemi FM93C06LM8 provided by its distributors.

EEPROM, 16X16, Serial, CMOS, PDSO8
IC EEPROM 256BIT MICROWIRE 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd