onsemi FM24C64LEN

EEPROM, 8KX8, Serial, Cmos, PDIP8, Plastic, DIP-8
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C64LEN.

IHS

Datasheet14 pages24 years ago
Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.636
$ 0.559
Stock
42,640
39,258
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
-
3.5 µs
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-03-21
LTD Date2003-09-21

Descriptions

Descriptions of onsemi FM24C64LEN provided by its distributors.

EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
IC EEPROM 64KBIT I2C 100KHZ 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd