onsemi FM24C32UFLZM8

EEPROM, 4KX8, Serial, CMOS, PDSO8
$ 0.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C32UFLZM8.

IHS

Datasheet14 pages23 years ago
Datasheet13 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.515
$ 1.148
Stock
20,002
93,790
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
900 ns
900 ns
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 6-Pin WLFCP T/R
EEPROM, 256X8, Serial, CMOS, PDSO8
EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM, 64 Kbit, 8K x 8bit, Serial I2C (2-Wire), 400 kHz, TSSOP, 8 Pins
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
2-Wire Serial EEPROM 10ms 1500uA 100KHz 0~70℃ TSSOP48

Descriptions

Descriptions of onsemi FM24C32UFLZM8 provided by its distributors.

EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT I2C 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd