onsemi FM24C04UEM8

EEPROM, 512X8, Serial, CMOS, PDSO8
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C04UEM8.

IHS

Datasheet15 pages23 years ago
Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.567
$ 0.567
Stock
56,978
89,177
89,177
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
3.5 µs
3.5 µs
3.5 µs
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

Microchip24C00/SN
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM, 4KX8, Serial, CMOS, PDSO8
EEPROM, 4KX8, Serial, CMOS, PDSO8

Descriptions

Descriptions of onsemi FM24C04UEM8 provided by its distributors.

EEPROM, 512X8, Serial, CMOS, PDSO8
IC EEPROM 4KBIT I2C 100KHZ 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd