onsemi FJY4007R

Bipolar (BJT) Single Transistor, PNP, 50 V, 100 mA, 200 mW, SOT-523, Surface Mount
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJY4007R.

Farnell

Datasheet4 pages20 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJY4007R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-12-11
LTD Date2010-06-11

Related Parts

Bipolar Transistors (BJT); DTA114YKAT146; ROHM; PNP; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi FJY4007R provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 50 V, 100 mA, 200 mW, SOT-523, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Tape & Reel (TR) Surface Mount PNP - Pre-Biased Single Pre-Biased Bipolar Transistor (BJT) 68 @ 5mA 5V -100mA 200mW 200MHz
TRANSISTOR, DIGITAL PNP SOT-523F; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 200mW; DC Collector Current: -100mA; DC Current Gain hFE: 68hFE; Trans
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-50V; Continuous Collector Current, Ic:-100mA; Collector Emitter Saturation Voltage, Vce(sat):-0.3V; Power Dissipation, Pd:200mW ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd