onsemi FGPF4633TU

Trans IGBT Chip N-CH 330V 3-Pin(3+Tab) TO-220F Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGPF4633TU.

IHS

Datasheet8 pages12 years ago

Factory Futures

Fairchild Semiconductor

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans IGBT Chip N=-CH 330V 50A 43000mW 3-Pin(3+Tab) TO-220F Tube
onsemiFGPF4533
Trans IGBT Chip N-CH 330V 0.2A 3-Pin(3+Tab) TO-220F Tube
IGBT Trench 330V 48W Through Hole TO-220F
STMicroelectronicsSTGF10NC60KD
STGF10NC60KD Series 600 V 9 A N-Channel Power Mesh IGBT - TO-220FP
STMicroelectronicsSTGP8NC60KD
STGP8NC60K Series N-Channel 600V 8 A Short Circuit Rated PowerMESH IGBT - TO-220
STMicroelectronicsSTGP5H60DF
TRENCH GATE FIELD-STOP IGBT, H S / IGBT Trench Field Stop 600 V 10 A 88 W Through Hole TO-220

Descriptions

Descriptions of onsemi FGPF4633TU provided by its distributors.

Trans IGBT Chip N-CH 330V 3-Pin(3+Tab) TO-220F Tube
Insulated Gate Bipolar Transistor, 330V V(BR)CES, N-Channel, TO-220AB
Rail/N-Ch/50A 330V 4Th Gen Pdp Trench Igbt |Onsemi FGPF4633TU
IGBT, 330V, N-CHANNEL, TO-220AB
Using novel trench IGBT technology, Fairchild's new series of trench IGBTs offer the optimum performance for consumer appliances, PDP TV and lighting applications where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd