Fairchild Semiconductor FAN7548G

Liquid Crystal Driver, 1-Segment, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor FAN7548G.

IHS

Datasheet14 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.925
Stock
56,811
244,765
Authorized Distributors
0
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
10 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
30 V
30 V
Case/Package
SSOP
SSOP
Number of Pins
-
20

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-14
LTD Date2006-09-14

Descriptions

Descriptions of Fairchild Semiconductor FAN7548G provided by its distributors.

Liquid Crystal Driver, 1-Segment, PDSO20
FAN7548G FAIRCHI

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES