onsemi FAN7023M

Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7023M.

IHS

Datasheet13 pages22 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi FAN7023M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.208
Stock
313,882
1,041,306
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1
Max Power Dissipation
1 W
1 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi FAN7023M provided by its distributors.

Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8
AUDIO AMPLIFIER, 1W(S), 1 FUNC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd