onsemi FAN5090MTCX

Switching Controller, Current/voltage-mode, 3A, 600kHz Switching Freq-Max, PDSO24
$ 0.647
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5090MTCX.

IHS

Datasheet18 pages22 years ago
Datasheet17 pages22 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FAN5090MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.647
$ 0.647
Stock
127,987
82,309
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-03-11
LTD Date2008-09-11

Descriptions

Descriptions of onsemi FAN5090MTCX provided by its distributors.

Switching Controller, Current/voltage-mode, 3A, 600kHz Switching Freq-Max, PDSO24
Converters Sync Buck Converter 2Phs Interleaved
TWO PHASE INTERLEAVED SYNCHRONOUS BUCK CONVERTER
IC REG CTRLR INTEL 1OUT 24TSSOP
IC CTRLR DC-DC SYNC 2PH 24TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd