onsemi DM74LS166WM

Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO16
$ 0.231
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS166WM.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.231
$ 0.23
Stock
43,374
119,329
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
41 ns
41 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi DM74LS166WM provided by its distributors.

Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO16
8 4.75V~5.25V 1 ParallelorSerialtoSerial SOP-16 Shifting Register ROHS
Counter Shift Registers DISC BY MFG 7/03
PARALLEL IN SERIAL OUT, 8-BIT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd