onsemi CD4019BCN

AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4019BCN.

IHS

Datasheet6 pages24 years ago

Augswan

JRH Electronics

CAD Models

Download onsemi CD4019BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.788
Stock
430,976
76,704
Authorized Distributors
0
3
Case/Package
DIP
CDIP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
300 ns
100 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
10 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
18 V
Quiescent Current
4 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

onsemi74VHC08N
AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74AS08N
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA AND Gate AS 2mA MDIP-14 Through hole mounting 3.56mm(height)
7.9ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate VHCT 8mA PDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74S08N
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14DIP
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm

Descriptions

Descriptions of onsemi CD4019BCN provided by its distributors.

AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16
AND/OR Gate 4-Element 2-IN CMOS 16-Pin PDIP Rail
IC GATE AND/OR QUAD 16-DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4019BCN#