onsemi 74VHCT08AN

7.9ns@ 5V, 50pF 2 4 4.5V 5.5V 8mA AND Gate VHCT 8mA PDIP-14 Through hole mounting 3.56mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT08AN.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74VHC08N
AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S08N
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14DIP
onsemi74F11PC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74S11N
11ns@ 5V,50pF 1 3 3 3 4.75V 5.25V 20mA AND Gate S 1mA PDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm

Descriptions

Descriptions of onsemi 74VHCT08AN provided by its distributors.

7.9ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate VHCT 8mA PDIP-14 Through hole mounting 3.56mm(height)
AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
The VHCT08A is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd