onsemi DM74S86N

XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74S86N.

IHS

Datasheet6 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74S86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 46.76
$ 46.76
Stock
540,850
399,196
399,196
Authorized Distributors
1
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
10.5 ns
10.5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
75 mA
75 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA OR Gate ALS 400μA MDIP-14 Through hole mounting 3.56mm(height)
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi DM74S86N provided by its distributors.

XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
IC GATE OR QUAD 2INP EXCL 14-DIP
14ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA XOR (Exclusive OR) S 1mA PDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
Logic Gates Qd 2-Input OR Gate

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74S86 N