onsemi DM74S32N

9ns@ 5V, 50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74S32N.

IHS

Datasheet4 pages25 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74S32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 1.029
Stock
278,186
803,529
Authorized Distributors
1
3
Case/Package
DIP
PDIP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
5 ns
Low Level Output Current
20 mA
800 µA
High Level Output Current
20 mA
20 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
38 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
onsemi74ACT32PC
9ns@ 5V,50pF 2 4 4.5V 5.5V 24mA OR Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
onsemi74AC86PC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi DM74S32N provided by its distributors.

9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
OR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
IC GATE OR 4CH 2-INP 14-DIP
ORGate 4-Element 2-IN 14-Pin PDIP W Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74S32 N