onsemi DM74AS08N

5.5ns@ 5V, 50pF 2 4 4.5V 5.5V 20mA AND Gate AS 2mA MDIP-14 Through hole mounting 3.56mm(height)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS08N.

Augswan

Datasheet4 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74AS08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 1.089
Stock
394,620
497,115
497,115
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
20 mA
2 mA
2 mA
High Level Output Current
-2 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.5 mA
14.9 mA
14.9 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiDM74S08N
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14DIP
onsemi74F11PC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
7.9ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate VHCT 8mA PDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74AS21N
AND Gate 2-Element 4-IN Bipolar 14-Pin PDIP W Rail

Descriptions

Descriptions of onsemi DM74AS08N provided by its distributors.

5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA AND Gate AS 2mA MDIP-14 Through hole mounting 3.56mm(height)
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
IC GATE AND QUAD 2 INPUT 14-PIN PDIP
AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74AS08 N