Fairchild Semiconductor ACE1101EMT8

Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestACE1101EMT80
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor ACE1101EMT8.

IHS

Datasheet42 pages23 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.863
Stock
0
122,351
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
1 MHz
1 MHz
Number of I/Os
6
6
Interface
-
-
Memory Type
EEPROM
EEPROM
Memory Size
1 kB
1 kB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-14
LTD Date2006-09-14

Descriptions

Descriptions of Fairchild Semiconductor ACE1101EMT8 provided by its distributors.

Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8
8-BIT EEPROM 1 MHz MICROCONTROLLER PDSO8

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES