Fairchild Semiconductor ACE1101BN

Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-ACE1101BNContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor ACE1101BN.

IHS

Datasheet42 pages23 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.249
Stock
0
53,692
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
1 MHz
1 MHz
Number of I/Os
6
6
Interface
-
-
Memory Type
EEPROM
EEPROM
Memory Size
1 kB
1 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairchild Semiconductor ACE1101BN provided by its distributors.

Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8
8-BIT EEPROM 1 MHz MICROCONTROLLER PDIP8

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACE1101BN.