Fairchild Semiconductor 93L422PC

Cache SRAM, 256X4, 60ns, CMOS, PDIP22
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 93L422PC.

IHS

Datasheet6 pages25 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 6.475
Stock
1,006
58,191
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
60 ns
60 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairchild Semiconductor 93L422PC provided by its distributors.

Cache SRAM, 256X4, 60ns, CMOS, PDIP22

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93L422-PC