onsemi 74VHC164MTC

8-Bit Serial-In, Parallel-Out Shift Register | IC SHIFT REGISTER 8BIT 14TSSOP
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC164MTC.

HQonline

Datasheet10 pages27 years ago

IHS

onsemi

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC164MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - TSSOP-16
74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - TSSOP-16
74HC Series 6 V 8-Bit Serial-Input/Parallel-Output Shift Register - TSSOP-14

Descriptions

Descriptions of onsemi 74VHC164MTC provided by its distributors.

8-Bit Serial-In, Parallel-Out Shift Register | IC SHIFT REGISTER 8BIT 14TSSOP
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Rail
The VHC164 is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC164 is a high-speed 8-Bit Serial-In/Parallel-Out Shift Register. Serial data is entered through a 2-input AND gate synchronous with the LOW-to-HIGH transition of the clock. The device features an asynchronous Master Reset which clears the register, setting all outputs LOW independent of the clock. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd