Fairchild Semiconductor 74F194SJX

Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74F194SJX.

IHS

Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
24,722
116,673
116,673
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of Fairchild Semiconductor 74F194SJX provided by its distributors.

Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16
PARALLEL IN PARALLEL OUT SHIFT REGISTER

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES