onsemi 74F194SJ

Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16
$ 0.604
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F194SJ.

IHS

Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.604
$ 2.07
$ 2.07
Stock
4,868
113,041
113,041
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi 74F194SJ provided by its distributors.

Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16
4 4.5V~5.5V 1 General-purpose SO-16P Shifting Register ROHS
Counter Shift Registers 4-Bit Bidir Shft Reg
PARALLEL IN PARALLEL OUT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd