Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACTQ373SJ

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ373SJ.

IHS

Datasheet14 pages19 years ago

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACTQ373SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 0.97
$ 0.97
Stock
232,850
243,751
243,751
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8 ns
12.5 ns
12.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74ABT574ADW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74ABT373DW
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AHCT573DW
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
MC74VHCT573ADWG OCTAL LATCH, TRANSPARENT D TYPE,3 STATE,4.5 TO 5.5V,20-PIN SOIC
74VHCT573 Tape & Reel (TR) AHCT/VHCT 74VHCT latch circuit 8mA 8mA 9.5ns 2.65mm -40C~85C
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74ACTQ373SJ provided by its distributors.

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C 6.5ns 24mA 24mA 5.5V
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SOP
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP-II Rail
4μA 6.5ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ACTQ 24mA SOP-20 SMD mount 12.6mm*5.3mm*1.8mm
IC D-TYPE TRANSP SGL 8:8 20SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd