Texas Instruments SN74AHCT573DW

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
$ 0.779
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT573DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet26 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-1.41%

CAD Models

Download Texas Instruments SN74AHCT573DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.273
$ 0.273
Stock
261,652
2,417,524
2,417,524
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
12 ns
12 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT573DW.

Related Parts

Texas InstrumentsSN74AHCT374DWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AHCT273DWR
Tape & Reel (TR) 74AHCT273 e4 74AHCT flip flop 12.8mm 9.2ns @ 5V 50pF 75MHz 9.2ns
8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter
Texas InstrumentsSN74AHCT374DW
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
5.1ns Tristate 1 4.5V 5.5V 8mA D-Type Transparent Latch 8mA SOIC-20 SMD mount
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments SN74AHCT573DW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC Tube
4μA 1ns Non-inverting Tristate 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Logic IC Operating temperature: -40...+125 °C Series: SN74AHCT573 Function: Octal / D-type / Latch / 3-State Manufacturer: Texas Instruments Package: SOIC-20 Technology: AHCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT573DW..