onsemi 74ACTQ32PC

OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.604
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ32PC.

IHS

Datasheet8 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACTQ32PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.386
$ 0.386
Stock
183,122
300,106
300,106
Authorized Distributors
2
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74F86PC
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
onsemi74F32PC
5.6ns@5V,50pF 2 4 4.5V 5.5V 20mA OR Gate F 1mA PDIP-14 TH 3.56mm H
Lead Free OR Gate Through Hole Through Hole OR Gate Inverter IC -40C~85C 5.5V 4.8mA 4.8mA 1.62g
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm

Descriptions

Descriptions of onsemi 74ACTQ32PC provided by its distributors.

OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
6.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACTQ 24mA PDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 2V 24mA 24mA 6.5ns @ 5V 50pF
Logic Gates Qd 2-Input OR Gate

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd