Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F32PC

5.6NS@5V, 50PF 2 4 4.5V 5.5V 20MA Or Gate F 1MA PDIP-14 Th 3.56MM H
$ 0.433
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F32PC.

IHS

Datasheet4 pages25 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F32PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-29
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiDM74AS32N
e3 74AS Tube AS logic gate circuit 5.8ns @ 5V 50pF 5.08mm 2mA 20mA 5.5V
onsemi74F86PC
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm

Descriptions

Descriptions of onsemi 74F32PC provided by its distributors.

5.6ns@5V,50pF 2 4 4.5V 5.5V 20mA OR Gate F 1mA PDIP-14 TH 3.56mm H
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 70C 2V 1mA 20mA 5.6ns @ 5V 50pF
74F FAST TTL, 74F32, DIP14, 5.5V
74F FAST TTL, 74F32, DIP14, 5.5V; Logic Type: OR; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F32-PC
  • 74F32PC..