What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors 74HCT86N

QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT86N.

element14 APAC

Datasheet16 pages15 years ago

IHS

Verical

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors 74HCT86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.475
$ 0.475
Stock
18,299
459,501
459,501
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
40 ns
32 ns
32 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Lead Free OR Gate Through Hole Through Hole OR Gate Inverter IC -40C~85C 5.5V 4.8mA 4.8mA 1.62g
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiMM74HC32N
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 6V 5.2mA 5.2mA 1.62g
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of NXP Semiconductors 74HCT86N provided by its distributors.

QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, DIP, 74HCT86
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP
Logic IC Operating temperature: -40...+85 °C Function: Quad / 2-Input / XOR Manufacturer: NXP Package: DIL-14 Technology: HCT
74HCT CMOS, 74HCT86, DIP14, 5V; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; Logic IC Family:HCT; Logic IC Base Number:7486; Output Current Max:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT86N.