onsemi 74F163APC

Tube Obsolete 74F163 Binary Counter logic counter 16.5ns 5.5V 120MHz 0C~70C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F163APC.

IHS

Datasheet11 pages19 years ago

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74F163APC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.689
Stock
296,411
9,301,863
9,301,863
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
90 MHz
120 MHz
120 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemi74F161APC
Synchronous Presettable Binary Counter | IC COUNTER BINARY 4BIT 16-DIP
Positive Edge Synchronous Up Through Hole Binary Counter IC 0C~70C 40MHz 4.5V~5.5V 20ns
Decade Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of onsemi 74F163APC provided by its distributors.

Tube Obsolete 74F163 Binary Counter logic counter 16.5ns 5.5V 120MHz 0C~70C
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter / Multiplier / Divider Logic IC; Logic Type:Binary Counter; Logic Family:F; Logic Base Number:74163; Package/Case:16-DIP; Leaded Process Compatible:Yes; Number of Circuits:4; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
74F FAST TTL, 74F163, DIP16, 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Clock Frequency Max:120MHz; Count Max:16; Counter Measuring Functions:Presettable Synchronous Binary Counter; IC Generic Number:74F163; IC Temperature Range:Commercial; Logic Function Number:163; Logic IC Base Number:74163; Logic IC Family:F; Logic IC Function:Presettable Synchronous 4bit Binary Counter; Reset; No. of Inputs:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The 74F161A and 74F163A are high-speed synchronous modulo-16 binary counters. They are synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multi-stage counters. The 74F161A has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. The 74F163A has a Synchronous Reset input that overrides counting and parallel loading and allows the outputs to be simultaneously reset on the rising edge of the clock. The 74F161A and 74F163A are high-speed versions of the 74F161 and 74F163.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F163-APC
  • 74F163APC.