What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT16657DLR

16-Bit Transceivers With Parity Generators / Checkers And 3-State Outputs 56-SSOP -40 to 85
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16657DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

Augswan

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16657DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 3.013
Stock
218,004
215,048
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
AND, Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
4.3 ns
6.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

8 64mA 4.5V~5.5V 32mA 2 SSOP-56 Buffer/Driver/Transceiver ROHS
2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 18.4mm*7.5mm*2.3mm
Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) 85C 5V 18.4mm 10.5ns
Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.4mm*7.5mm*2.3mm
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Texas InstrumentsCY74FCT16646TPVC
IC TRANSCEIVER FULL 4/4 32SQFN

Descriptions

Descriptions of Texas Instruments SN74ABT16657DLR provided by its distributors.

16-Bit Transceivers With Parity Generators / Checkers And 3-State Outputs 56-SSOP -40 to 85
36A Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.