Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVT16245MEAX

Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT16245MEAX.

IHS

Datasheet8 pages21 years ago

Augswan

CAD Models

Download onsemi 74LVT16245MEAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.704
Stock
483,718
433,935
433,935
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
3.5 ns
5.5 ns
5.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
8 64mA 2.7V~3.6V 32mA 2 SSOP-56 Buffer/Driver/Transceiver ROHS
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
8 24mA 2.7V~3.6V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
8 24mA 2.7V~3.6V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LVT16245MEAX provided by its distributors.

Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
IC BUFFER NON-INVERT 3.6V 48SSOP
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP W T/R
IC TRANSCVR TRI-ST 16BIT 48SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd