Texas Instruments SN74ABT16245ADLR

8 64mA 4.5V~5.5V 32mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16245ADLR.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages17 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-38.21%

CAD Models

Download Texas Instruments SN74ABT16245ADLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 1.25
$ 1.25
Stock
304,370
424,654
424,654
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.2 ns
6.4 ns
6.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas Instruments74ABT162245DLRG4
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABTH16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABTH16245DLG4
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16245ADLR provided by its distributors.

8 64mA 4.5V~5.5V 32mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48
Transceiver, 16-Bit, 3-State O/P, Ssop48; Logic Family/Base Number:74Abt16245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT16245ADLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ABT16245ADLR
  • SN74ABT16245ADLR .