onsemi 100341QCX

Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28
$ 3.049
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100341QCX.

IHS

Datasheet10 pages26 years ago
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.049
$ 5.535
Stock
22,189
18,608
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
1.8 ns
1.8 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-06

Descriptions

Descriptions of onsemi 100341QCX provided by its distributors.

Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28
8 4.2V~5.7V 1 PLCC-28(11.5x11.5) Shifting Register ROHS
QUAD 2 INPUT NAND GATE (S.O.)
PARALLEL IN/OUT, 100K SERIES
IC SR PUSH-PULL 8BIT 28-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd