onsemi 100314QCX

RoHS Compliant 2000 Receiver Surface Mount Receiver 0C~85C 30mA -4.2V~-5.7V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100314QCX.

IHS

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 100314QCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.444
$ 4.444
Stock
101,581
128,371
128,371
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi100314QI
S-PQCC-J28 Tube GENERAL PURPOSE MATTE TIN interface transceiver -4.2V~-5.7V 11.43mm 1.8ns -40C~85C
onsemi100314QC
RoHS Compliant Receiver Surface Mount Obsolete Receiver 0C~85C 30mA -4.2V~-5.7V
10E SERIES 9 1-INPUT NON-INVERT GATE PQCC28

Descriptions

Descriptions of onsemi 100314QCX provided by its distributors.

RoHS Compliant 2000 Receiver Surface Mount Receiver 0C~85C 30mA -4.2V~-5.7V
Line Receiver, 5 Func, 1 Driver, 5 Rcvr, ECL, PQCC28
Low Power Quint Differential Line Receiver (ECL)
Differential Line Receiver 28-Pin PLCC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd