Fair-Rite 2944666651

Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2944666651.

IHS

Datasheet1 page6 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
-5.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Embossed T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 520mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
TAIYO YUDENBK20104M601-T
Ferrite Beads Multi-Layer Array 600Ohm 25% 100MHz 0.1A 0.7Ohm DCR 0804 T/R

Descriptions

Descriptions of Fair-Rite 2944666651 provided by its distributors.

Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz
Ferrite Beads Wirewound Axial 793Ohm 100MHz Bulk
EMI Shield Beads on Leads EMI SHEILD BEAD
Chip Bead, ferrite |Fair-Rite 2944666651
Ferrite Bead, 1 Function(s), 2 Pin(s)
FERRITE BEAD 793 OHM RADIAL 1LN
Fair-Rite , 600¦¸@100MHZ, 6 (Dia.) x 10mm

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod