Fair-Rite 2944666634

Chip Bead, ferrite Rohs Compliant: Yes |Fair-Rite 2944666634
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2944666634.

IHS

Datasheet1 page6 years ago

Electro Sonic

Inventory History

3 month trend:
-17.75%

Alternate Parts

Price @ 1000
$ 0.428
$ 0.322
Stock
39,553
154,711
Authorized Distributors
6
6
Impedance
900 Ω
690 Ω
Test Frequency
-
100 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fair-Rite 2944666634 provided by its distributors.

Chip Bead, ferrite Rohs Compliant: Yes |Fair-Rite 2944666634
Ferrite Beads Wirewound Axial 1200Ohm 100MHz T/R
Ferrite Bead, 1 Function(s), 2 Pin(s)
FERRITE BEAD 1.2 KOHM RADIAL 4LN
FERRITE BEAD 1.2K OHM RADIAL 1LN

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod