Fair-Rite 2761021446

Ferrite Bead, 1 Function(s), 5A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2761021446.

IHS

Datasheet3 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.15
Stock
1
562,642
Authorized Distributors
2
6
Impedance
75 Ω
75 Ω
Test Frequency
-
100 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
900 µΩ
900 µΩ
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fair-Rite 2761021446 provided by its distributors.

Ferrite Bead, 1 Function(s), 5A
FERRITE BEAD 76 OHM 2SMD 1LN

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod