Fair-Rite 2761019447

Ferrite Beads Differential Mode 43Ohm 100MHz 5A 0.0008Ohm DCR T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2761019447.

IHS

Datasheet1 page6 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-18.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fair-Rite2744044447
Ferrite Beads Differential Mode 36Ohm 100MHz 5A 0.0011Ohm DCR T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 33 Ohm 25% 100MHz 3A 25m Ohm DCR 0603 Paper
Ferrite Beads Multi-Layer 30Ohm 100MHz 4A 14mOhm DCR 0805 Paper T/R
TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 T/R

Descriptions

Descriptions of Fair-Rite 2761019447 provided by its distributors.

Ferrite Beads Differential Mode 43Ohm 100MHz 5A 0.0008Ohm DCR T/R
SM Beads (Differential-Mode) (2761019447)
Ferrite Bead, 1 Function(s), 5A
Ferrite Bead, 36 Ohm, Smd; Ferrite Bead Case/Package:1812 [4532 Metric]; Impedance:36Ohm; Dc Current Rating:-; Product Range:-; Dc Resistance Max:800Μohm; Impedance Tolerance:-; Product Length:5.1Mm; Product Width:3.05Mm Rohs Compliant: Yes |Fair-Rite 2761019447

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod