Fair-Rite 2744044447

Ferrite Beads Differential Mode 36Ohm 100MHz 5A 0.0011Ohm DCR T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2744044447.

IHS

Datasheet1 page6 years ago

Farnell

JRH Electronics

Mouser

Arrow Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download Fair-Rite 2744044447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fair-Rite2761019447
Ferrite Beads Differential Mode 43Ohm 100MHz 5A 0.0008Ohm DCR T/R
Ferrite Beads Multi-Layer 33 Ohm 25% 100MHz 3A 25m Ohm DCR 0603 Paper
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 30Ohm 100MHz 4A 14mOhm DCR 0805 Paper T/R
TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 T/R

Descriptions

Descriptions of Fair-Rite 2744044447 provided by its distributors.

Ferrite Beads Differential Mode 36Ohm 100MHz 5A 0.0011Ohm DCR T/R
Surface Mount EMI Shield Beads 44 MATL SMD FERRITE
FERRITE BEAD, 0.0011OHM, 5A; Ferrite Case Style: -; Impedance: 39ohm; DC Current Rating: 5A; Product Range: -; DC Resistance Max: 0.0011ohm; Impedance Tolerance: -; Product Length: 5.65mm; Product Width: 3.1m 25H8340
Ferrite Bead, 0.0011Ohm, 5A; Diseño Ferrita:-; Tolerancia De Impedancia:-; Intensidad Nominal Dc:5A; Resistencia Dc Máx.:0.0011Ohm; Rango De Producto:-; Anchura Externa:5.65Mm; Diámetro Exterior:1.75Mm; Diámetro Externo:1.75Mm |Fair-Rite 2744044447

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod