Fair-Rite 2743021447L

Surface Mount EMI Shield Beads Z=95OHM @ 100MHz Contains Lead
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743021447L.

IHS

Datasheet5 pages17 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.089
Stock
32,120
1,229,816
Authorized Distributors
0
6
Impedance
95 Ω
95 Ω
Current Rating
5 A
10 A
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
-
300 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-12-10
LTD Date2010-12-10

Descriptions

Descriptions of Fair-Rite 2743021447L provided by its distributors.

Surface Mount EMI Shield Beads Z=95OHM @ 100MHz Contains Lead
Ferrite Core Bead 9.6mm 3.05mm 2.85mm Broadband Frequencies
Ferrite Chip, 1 Function(s), 5A, 2 Pin(s)
FERRITE BEAD DIFFERENTIAL 95 OHM 100MHZ 5A SMD

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2743021447-L