Fair-Rite 2508052217Y3

Ferrite Bead 220 Ohm 0805 1LN
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2508052217Y3.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-12.75%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.065
$ 0.065
Stock
134,810
134,444
134,444
Authorized Distributors
6
6
6
Impedance
220 Ω
330 Ω
330 Ω
Test Frequency
-
-
-
Current Rating
3 A
3 A
3 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fair-Rite 2508052217Y3 provided by its distributors.

FERRITE BEAD 220 OHM 0805 1LN
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
3A 220¦¸@100MHz 50m¦¸ 0805 2mm*1.25mm*1.1mm
Ferrite Bead, 0.05 Ohm, 3A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:221Ohm; Dc Current Rating:3A; Product Range:-; Dc Resistance Max:50Mohm; Impedance Tolerance:± 25%; Product Length:2Mm; Product Width:1.25Mm Rohs Compliant: Yes |Fair-Rite 2508052217Y3

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod