Fair-Rite 2508051217Z3

Ferrite Beads 0805 Case Size Multilayer Chip Bead
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2508051217Z3.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-1.02%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.065
$ 0.065
Stock
76,269
174,444
174,444
Authorized Distributors
6
6
6
Impedance
120 Ω
330 Ω
330 Ω
Test Frequency
-
-
-
Current Rating
3 A
3 A
3 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fair-Rite 2508051217Z3 provided by its distributors.

Ferrite Beads 0805 Case Size Multilayer Chip Bead
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
Multi-Layer Chip Bead Reel |Fair-Rite 2508051217Z3
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
2508051217Z3, Fair-Rite Products

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod