Fair-Rite 2506036017Y0

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.4A 0.35Ohm DCR 0603 T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2506036017Y0.

IHS

Datasheet3 pages6 years ago

Newark

Electro Sonic

Arrow Electronics

element14

Inventory History

3 month trend:
-65.77%

CAD Models

Download Fair-Rite 2506036017Y0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fair-Rite2508056017Y0
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 350mOhm DCR 0603 T/R
350m惟 卤25% 600惟@100MHz 0603 Ferrite Beads ROHS
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 0.8A 0.35Ohm DCR 0603 T/R

Descriptions

Descriptions of Fair-Rite 2506036017Y0 provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.4A 0.35Ohm DCR 0603 T/R
FAIR-RITE - 2506036017Y0 - Ferrite Bead, 0603 [1608 Metric], 600 ohm, 400 mA, 0.35 ohm, ± 25%
Surface Mount EMI Shield Beads 600 OHM BEAD 0603
Ferrite Bead, 0.35Ohm, 400Ma, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance @ 100Mhz:600Ohm; Dc Current Rating:400Ma; Product Range:-; Dc Resistance Max:0.35Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Fair-Rite 2506036017Y0

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2506036017Y0.
  • 2506036017Y0..