Fagor Z1SMA10 TRTB

Zener Diode, 12V V(Z), 5.39%, 3.25W, Silicon, Unidirectional, DO-214AC
$ 0.117

Price and Stock

DistributorSKUMinPkg
TMEZ1SMA10TRTB07500
1d
SchukatZ1SMA105,900100
12h
Cytech SystemsZ1SMA10 TRTB0
10h

Inventory History

3 month trend:
+73.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.137
Stock
5,900
295,161
Authorized Distributors
2
5
Mount
-
-
Case/Package
SMA
-
Zener Voltage
-
100 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
200 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
1 V

Descriptions

Descriptions of Fagor Z1SMA10 TRTB provided by its distributors.

Zener Diode, 12V V(Z), 5.39%, 3.25W, Silicon, Unidirectional, DO-214AC
SMD Z-Diode 1,3W 10V SMA

Manufacturer Aliases

Fagor has several brands around the world that distributors may use as alternate names. Fagor may also be known as the following names:

  • FAGOR ELECTRONICA
  • FAGOR ELECTRONICA S COOP
  • Fagor Electronic Components
  • FAGOR ELECTRONIC COM
  • FAGOR ELECTRONIC
  • FAGOR ELECTRONICA S CORP
  • FAGORE
  • FAGOR ELEC
  • FAGOR ELECTRONICS
  • Fagor Automation
  • FAGORMFG
  • FAGOR ELECTRONICA SCOOPLTDA
  • FAGOR 5W 51V DO
  • FAGOR 5W 24V DO
  • FAGOR VRAC
  • FAGOR 5W 36V DO
  • FAGOR X4K
  • FAGOR T/RX5K
  • Fagor Electronica-CONFLICT FREE DATA AVALIABLE
  • FAGOR ELECTRONIC COMPINC
  • GD RECTIFIERS LTD
  • Fagor Electrotecnica
  • FAGOR 5W 82V DO
  • FAGOR X400p
  • FAGOR T/R4K

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1SMA10TRTB